
SPHWHAHDNC25YZR3DB | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNC25YZR3DB-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNC25YZR3DB |
Description | LED COB D GEN2 COOL WHT SQ 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 34V |
Series | Lumens/Watt @ Current - Test 165 lm/W |
Packaging Tray | Current - Max 540mA |
Part Status Obsolete | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 5000K 3-Step MacAdam Ellipse | Height 1.50mm |
Configuration Square | Light Emitting Surface (LES) 9.80mm Dia |
Luminous Flux @ Current/Temperature 1513lm (Typ) | Lens Type Flat |
Current - Test 270mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPHWHAHDNC25YZR3D4 | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHAHDNC25YZR3D4-ND | 3,15000 € | Parametric Equivalent |
| SPHWHAHDNC25YZR3DC | Samsung Semiconductor, Inc. | 500 | 1510-SPHWHAHDNC25YZR3DC-ND | 2,68000 € | Parametric Equivalent |
| SPHWHAHDNC27YZR3D4 | Samsung Semiconductor, Inc. | 440 | 1510-SPHWHAHDNC27YZR3D4-ND | 3,15000 € | Parametric Equivalent |
| SPHWHSHDNC27YZR3D4 | Samsung Semiconductor, Inc. | 499 | 1510-SPHWHSHDNC27YZR3D4-ND | 2,39000 € | Parametric Equivalent |
| CLU028-1203C4-503M2K1 | Citizen | 0 | CLU028-1203C4-503M2K1-ND | 4,65278 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,52400 € | 15,24 € |
| 100 | 1,17260 € | 117,26 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |

