SI-N8U4012B0WW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bridgelux
In Stock: 0
Unit Price: 7,50690 €
LED Lighting COBs, Engines, Modules Chip On Board (COB) SLE-040 White, Warm Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-N8U4012B0WW

DigiKey Part Number
1510-1253-ND
Manufacturer
Manufacturer Product Number
SI-N8U4012B0WW
Description
LED COB SLE-040 WM WHT RND 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) SLE-040 White, Warm Round
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
34.1V
Manufacturer
Samsung Semiconductor, Inc.
Lumens/Watt @ Current - Test
141 lm/W
Series
Current - Max
1A
Packaging
Tray
CRI (Color Rendering Index)
80
Part Status
Obsolete
Viewing Angle
115°
Type
Chip On Board (COB)
Features
With Connector
Color
White, Warm
Size / Dimension
50.00mm Dia
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
6.10mm
Configuration
Round
Light Emitting Surface (LES)
19.00mm Dia
Luminous Flux @ Current/Temperature
4330lm (Typ)
Lens Type
Flat
Current - Test
900mA
Base Product Number
Temperature - Test
75°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRC-35E4000-B-73Bridgelux0BXRC-35E4000-B-73-ND7,50690 €Similar
Obsolete
This product is no longer manufactured. View Substitutes