
SI-B9W111560WW | |
|---|---|
DigiKey Part Number | 1510-1207-ND |
Manufacturer | |
Manufacturer Product Number | SI-B9W111560WW |
Description | LED MOD LT-M562F LNR STRP 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module LT-M562F White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 50°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 24.7V |
Series | Lumens/Watt @ Current - Test 92 lm/W |
Packaging Tray | Current - Max 450mA |
Part Status Obsolete | CRI (Color Rendering Index) 90 |
Type LED Module | Viewing Angle 115° |
Color White, Warm | Size / Dimension 560.00mm L x 18.00mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 5.80mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 1020lm (Typ) | Base Product Number |
Current - Test 450mA |

