
CL32B225KCJSNWE | |
|---|---|
DigiKey Part Number | 1276-CL32B225KCJSNWETR-ND - Tape & Reel (TR) 1276-CL32B225KCJSNWECT-ND - Cut Tape (CT) 1276-CL32B225KCJSNWEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32B225KCJSNWE |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL32B225KCJSNWE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,35000 € | 3,50 € |
| 50 | 0,26520 € | 13,26 € |
| 100 | 0,23910 € | 23,91 € |
| 500 | 0,19516 € | 97,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18157 € | 181,57 € |
| 2.000 | 0,17040 € | 340,80 € |
| 3.000 | 0,16481 € | 494,43 € |
| 5.000 | 0,15861 € | 793,05 € |
| 7.000 | 0,15498 € | 1.084,86 € |
| 10.000 | 0,15150 € | 1.515,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

