330 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C331JBCNNNC

DigiKey Part Number
1276-1846-2-ND - Tape & Reel (TR)
1276-1846-1-ND - Cut Tape (CT)
1276-1846-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C331JBCNNNC
Description
CAP CER 330PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31C331JBCNNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C331F5GACTUKEMET4.714399-14682-1-ND1,35000 €Upgrade
GRM31A5C2J331JW01DMurata Electronics20.523490-5276-1-ND0,27000 €Upgrade
In-Stock: 106.162
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07500 €0,75 €
500,05280 €2,64 €
1000,04600 €4,60 €
5000,03450 €17,25 €
1.0000,03094 €30,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02566 €102,64 €
8.0000,02369 €189,52 €
12.0000,02271 €272,52 €
20.0000,02162 €432,40 €
28.0000,02099 €587,72 €
40.0000,02037 €814,80 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €