
CL31C102JGHNNNE | |
|---|---|
DigiKey Part Number | 1276-3206-2-ND - Tape & Reel (TR) 1276-3206-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL31C102JGHNNNE |
Description | CAP CER 1000PF 500V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C102JGHNNNE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL31C102JHHNFNE | Samsung Electro-Mechanics | 897 | 1276-3207-1-ND | 0,16000 € | Upgrade |
| CL31C102JHHNNNE | Samsung Electro-Mechanics | 24.647 | 1276-3208-1-ND | 0,32000 € | Upgrade |
| CL31C102JHMLNNE | Samsung Electro-Mechanics | 0 | 1276-3209-2-ND | 0,06465 € | Upgrade |
| 885342008003 | Würth Elektronik | 995 | 732-12200-1-ND | 0,22000 € | Direct |
| VPDD501G102J1GV001E | Johanson Dielectrics Inc. | 0 | 709-VPDD501G102J1GV001ECT-ND | 1,52000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

