10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31A106MQHNNNE

DigiKey Part Number
1276-3045-2-ND - Tape & Reel (TR)
1276-3045-1-ND - Cut Tape (CT)
1276-3045-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31A106MQHNNNE
Description
CAP CER 10UF 6.3V X5R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31A106MQHNNNE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31A106KAHNNNESamsung Electro-Mechanics295.2191276-1075-1-ND0,15000 €Upgrade
CL31A106KAHNNNFSamsung Electro-Mechanics41.5721276-CL31A106KAHNNNFCT-ND0,15000 €Upgrade
CL31A106KBHNNNESamsung Electro-Mechanics1.082.6531276-2876-1-ND0,31000 €Upgrade
CL31A106KOHNNNESamsung Electro-Mechanics87.1161276-1137-1-ND0,16000 €Upgrade
12066D106MAT2AKYOCERA AVX4.548478-KGM31HR50J106MUCT-ND0,53000 €Direct
In-Stock: 2.121
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08700 €0,87 €
500,06120 €3,06 €
1000,05350 €5,35 €
5000,04038 €20,19 €
1.0000,03636 €36,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,03208 €64,16 €
4.0000,02943 €117,72 €
6.0000,02810 €168,60 €
10.0000,02663 €266,30 €
14.0000,02578 €360,92 €
20.0000,02495 €499,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €