
CL21A226MOCLRNC | |
|---|---|
DigiKey Part Number | 1276-6780-2-ND - Tape & Reel (TR) 1276-6780-1-ND - Cut Tape (CT) 1276-6780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21A226MOCLRNC |
Description | CAP CER 22UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL21A226MOCLRNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15400 € | 1,54 € |
| 50 | 0,11200 € | 5,60 € |
| 100 | 0,09920 € | 9,92 € |
| 500 | 0,07742 € | 38,71 € |
| 1.000 | 0,07069 € | 70,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06065 € | 242,60 € |
| 8.000 | 0,05691 € | 455,28 € |
| 12.000 | 0,05505 € | 660,60 € |
| 20.000 | 0,05297 € | 1.059,40 € |
| 28.000 | 0,05176 € | 1.449,28 € |
| 40.000 | 0,05060 € | 2.024,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |

