



CMEJ-4618-38-L046 | |
|---|---|
DigiKey Part Number | 102-6538-ND |
Manufacturer | |
Manufacturer Product Number | CMEJ-4618-38-L046 |
Description | MIC COND ANLG OMNI -38DB 0.181"D |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-38dB ±3dB @ 94dB SPL) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CMEJ-4618-38-L046 Models |
Category | S/N Ratio 60dB |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage - Rated 2 V |
Series | Current - Supply 500 µA |
Packaging Bag | Port Location Top |
Part Status Active | Termination Wire Leads |
Type Electret Condenser | Size / Dimension 0.181" Dia (4.60mm) |
Output Type Analog | Height (Max) 0.079" (2.00mm) |
Direction Omnidirectional | Shape Circular |
Frequency Range 100 Hz ~ 10 kHz | Base Product Number |
Sensitivity -38dB ±3dB @ 94dB SPL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,16100 € | 11,61 € |
| 25 | 1,04520 € | 26,13 € |
| 50 | 0,96660 € | 48,33 € |
| 100 | 0,89540 € | 89,54 € |
| 300 | 0,79517 € | 238,55 € |
| 500 | 0,75332 € | 376,66 € |
| 1.000 | 0,70082 € | 700,82 € |
| 5.000 | 0,60449 € | 3.022,45 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,85130 € |

