


UJ32-C-H-G-H3-MSMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-H-G-H3-MSMT-TR-ND - Tape & Reel (TR) 2223-UJ32-C-H-G-H3-MSMT-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-H-G-H3-MSMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-H-G-H3-MSMT-TR |
Description | CONN RCPT USB 3.2 TYPE C SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ32-C-H-G-H3-MSMT-TR | Same Sky (Formerly CUI Devices) | 1.240 | 2223-UJ32-C-H-G-H3-MSMT-TRCT-ND | 1,72000 € | Parametric Equivalent |
| UJ32-C-H-G-L1-MSMT-TR | Same Sky (Formerly CUI Devices) | 1.485 | 2223-UJ32-C-H-G-L1-MSMT-TRCT-ND | 1,94000 € | Parametric Equivalent |
| UJ32-C-H-G-MSMT-TR | Same Sky (Formerly CUI Devices) | 755 | 2223-UJ32-C-H-G-MSMT-TRCT-ND | 1,72000 € | Parametric Equivalent |
| 10137064-00021LF | Amphenol CS (FCI) | 5.320 | 609-10137064-00021LFCT-ND | 2,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,46400 € | 14,64 € |
| 25 | 1,37160 € | 34,29 € |
| 50 | 1,30620 € | 65,31 € |
| 100 | 1,24380 € | 124,38 € |
| 250 | 1,16592 € | 291,48 € |
| 500 | 1,11024 € | 555,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 1,04075 € | 1.300,94 € |
| 2.500 | 0,99110 € | 2.477,75 € |
| 3.750 | 0,96318 € | 3.611,93 € |
| 6.250 | 0,92912 € | 5.807,00 € |
| 8.750 | 0,90735 € | 7.939,31 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,08120 € |

