TB0010V-500-10GR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB0010V-500-03GR

DigiKey Part Number
2223-TB0010V-500-03GR-ND
Manufacturer
Manufacturer Product Number
TB0010V-500-03GR
Description
3 POLES, SCREW TYPE, VERTICAL, 5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB0010V-500-03GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
3
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
16 A
Voltage
250 V
Wire Gauge
14-22 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.403
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,68800 €6,88 €
250,59920 €14,98 €
500,54060 €27,03 €
1000,49000 €49,00 €
2500,43544 €108,86 €
5000,40278 €201,39 €
1.0000,37648 €376,48 €
5.0000,33469 €1.673,45 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,13740 €