
PTN10-C50HB20 | |
|---|---|
DigiKey Part Number | 2223-PTN10-C50HB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN10-C50HB20 |
Description | TRIMMER 50KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN10-C50HB20 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41500 € | 4,15 € |
| 25 | 0,38600 € | 9,65 € |
| 50 | 0,36500 € | 18,25 € |
| 100 | 0,34530 € | 34,53 € |
| 250 | 0,32072 € | 80,18 € |
| 500 | 0,30318 € | 151,59 € |
| 1.000 | 0,28656 € | 286,56 € |
| 5.000 | 0,25117 € | 1.255,85 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,60500 € |

