Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DS01-254-S-10BE | |
|---|---|
DigiKey Part Number | 2223-DS01-254-S-10BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01-254-S-10BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01-254-S-10BE Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.264" (6.70mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 1.056" (26.82mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS01-254-L-10BE | Same Sky (Formerly CUI Devices) | 0 | 2223-DS01-254-L-10BE-ND | 0,79578 € | Parametric Equivalent |
| DS01C-254-L-10BE | Same Sky (Formerly CUI Devices) | 1.234 | 2223-DS01C-254-L-10BE-ND | 0,93000 € | Parametric Equivalent |
| DS01C-254-S-10BE | Same Sky (Formerly CUI Devices) | 572 | 2223-DS01C-254-S-10BE-ND | 0,93000 € | Parametric Equivalent |
| DSS 210 N | Knitter-Switch | 955 | 3746-DSS210N-ND | 7,90000 € | Parametric Equivalent |
| KAS1110E | E-Switch | 0 | KAS1110E-ND | 1,07064 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.006 | 0,79578 € | 1.596,33 € |
| Unit Price without VAT: | 0,79578 € |
|---|---|
| Unit Price with VAT: | 0,96289 € |





