
CFM-5015BF-160-374 | |
|---|---|
DigiKey Part Number | 2223-CFM-5015BF-160-374-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5015BF-160-374 |
Description | FAN AXIAL 50X15.5MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 50mm L x 50mm H Ball 15.6 CFM (0.437m³/min) 2 Wire Leads |
Category | Features Auto Restart |
Mfr | Noise 37.4dB(A) |
Series | Power (Watts) 2.4 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 50mm L x 50mm H | Approval Agency CE, cURus, TUV |
Width 15.50mm | Current Rating (Amps) 0.200A |
Air Flow 15.6 CFM (0.437m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.200 in H2O (49.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,17708 € | 3.588,54 € |
| Unit Price without VAT: | 7,17708 € |
|---|---|
| Unit Price with VAT: | 8,68427 € |


