Parametric Equivalent
Parametric Equivalent

CFM-4020CF-055-212-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-4020CF-055-212-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020CF-055-212-22 |
Description | FAN AXIAL 40X20MM 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 6.9 CFM (0.193m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 21.2dB(A) |
Series | Power (Watts) 850 mW |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.170A |
Air Flow 6.9 CFM (0.193m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-4020BF-055-212-22 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-4020BF-055-212-22-ND | 8,23254 € | Parametric Equivalent |
| OD4020-05LSS10A | Orion Fans | 0 | 1053-OD4020-05LSS10A-ND | 10,06640 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,83138 € | 2.915,69 € |
| Unit Price without VAT: | 5,83138 € |
|---|---|
| Unit Price with VAT: | 7,05597 € |



