
CFM-4020BF-055-212-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-4020BF-055-212-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020BF-055-212-22 |
Description | FAN AXIAL 40X20MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 6.9 CFM (0.193m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 21.2dB(A) |
Series | Power (Watts) 750 mW |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 20.00mm | Current Rating (Amps) 0.150A |
Air Flow 6.9 CFM (0.193m³/min) | Voltage Range 4.5 ~ 5.5VDC |
Static Pressure 0.140 in H2O (34.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,23254 € | 4.116,27 € |
| Unit Price without VAT: | 8,23254 € |
|---|---|
| Unit Price with VAT: | 9,96137 € |

