
63PKV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-63PKV100M10X10.5TR-ND - Tape & Reel (TR) 1189-63PKV100M10X10.5CT-ND - Cut Tape (CT) 1189-63PKV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63PKV100M10X10.5 |
Description | CAP ALUM HYBRD SMD 63V 100UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,08600 € | 10,86 € |
| 50 | 0,84680 € | 42,34 € |
| 100 | 0,77120 € | 77,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67166 € | 335,83 € |
| 1.000 | 0,62880 € | 628,80 € |
| 1.500 | 0,60717 € | 910,75 € |
| 2.500 | 0,58305 € | 1.457,62 € |
| 3.500 | 0,56888 € | 1.991,08 € |
| 5.000 | 0,55519 € | 2.775,95 € |
| 6.000 | 0,54869 € | 3.292,14 € |
| 12.000 | 0,52667 € | 6.320,04 € |
| 12.500 | 0,52550 € | 6.568,75 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,00860 € |

