Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63CJV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-63CJV100M10X10.5TR-ND - Tape & Reel (TR) 1189-63CJV100M10X10.5CT-ND - Cut Tape (CT) 1189-63CJV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63CJV100M10X10.5 |
Description | CAP HYBRID SMD 63V 100UF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 300 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63PKV100M10X10.5 | Rubycon | 0 | 1189-63PKV100M10X10.5CT-ND | 1,66000 € | Parametric Equivalent |
| EHBSA063M1011010T | Eaton - Electronics Division | 445 | 283-EHBSA063M1011010TCT-ND | 1,51000 € | Parametric Equivalent |
| GYE1J101MCQ1GS | Nichicon | 420 | 493-GYE1J101MCQ1GSCT-ND | 1,57000 € | Parametric Equivalent |
| GYE1J101MCW1GS | Nichicon | 460 | 493-GYE1J101MCW1GSCT-ND | 1,94000 € | Parametric Equivalent |
| HHXJ630ARA101MJA0G | Chemi-Con | 141 | 565-HHXJ630ARA101MJA0GCT-ND | 2,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 10 | 1,02800 € | 10,28 € |
| 50 | 0,79740 € | 39,87 € |
| 100 | 0,72440 € | 72,44 € |
| 500 | 0,59886 € | 299,43 € |
| 1.000 | 0,55932 € | 559,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52648 € | 1.052,96 € |
| 4.000 | 0,49920 € | 1.996,80 € |
| 6.000 | 0,48544 € | 2.912,64 € |
| 10.000 | 0,47011 € | 4.701,10 € |
| 14.000 | 0,46110 € | 6.455,40 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,91180 € |






