
25TWL220MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-25TWL220MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 25TWL220MEFC10X12.5 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TWL220MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 370 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 444 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35RX30220M10X12.5 | Rubycon | 1.395 | 1189-1284-ND | 0,57000 € | Upgrade |
| 50PK220MEFC10X12.5 | Rubycon | 23 | 50PK220MEFC10X12.5-ND | 0,59000 € | Upgrade |
| 50PX220MEFC10X12.5 | Rubycon | 808 | 1189-2310-ND | 0,50000 € | Upgrade |
| 227CKE050M | CORNELL DUBILIER KNOWLES | 200.613 | 1572-1699-ND | 0,68000 € | Upgrade |
| 227CKS050M | CORNELL DUBILIER KNOWLES | 3.585 | 1572-1401-ND | 0,55000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41600 € | 4,16 € |
| 50 | 0,31220 € | 15,61 € |
| 100 | 0,27910 € | 27,91 € |
| 500 | 0,22204 € | 111,02 € |
| 1.000 | 0,20404 € | 204,04 € |
| 3.000 | 0,18152 € | 544,56 € |
| 5.000 | 0,17309 € | 865,45 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

