
16JZV47M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-16JZV47M6.3X6.1TR-ND - Tape & Reel (TR) 1189-16JZV47M6.3X6.1CT-ND - Cut Tape (CT) 1189-16JZV47M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16JZV47M6.3X6.1 |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16JZV47M6.3X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35JZV47M6.3X6.1 | Rubycon | 290 | 1189-35JZV47M6.3X6.1CT-ND | 0,54000 € | Upgrade |
| 35TZV47M6.3X6.1 | Rubycon | 24.686 | 1189-1625-1-ND | 0,42000 € | Upgrade |
| 16SGV47M6.3X6.1 | Rubycon | 134 | 1189-2412-1-ND | 0,51000 € | Parametric Equivalent |
| 16TKV47M6.3X6.1 | Rubycon | 1.000 | 1189-16TKV47M6.3X6.1CT-ND | 0,72000 € | Parametric Equivalent |
| 16TZV47M6.3X6.1 | Rubycon | 8.708 | 1189-1132-1-ND | 0,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,25720 € | 12,86 € |
| 100 | 0,22920 € | 22,92 € |
| 500 | 0,18090 € | 90,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16563 € | 165,63 € |
| 2.000 | 0,15295 € | 305,90 € |
| 3.000 | 0,14654 € | 439,62 € |
| 5.000 | 0,13940 € | 697,00 € |
| 7.000 | 0,13520 € | 946,40 € |
| 10.000 | 0,13115 € | 1.311,50 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

