
39K132-K00L5 | |
|---|---|
DigiKey Part Number | 1868-1257-ND |
Manufacturer | |
Manufacturer Product Number | 39K132-K00L5 |
Description | COAX ADAPT SMA TO SMC |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMC Jack, Male Pin To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Beryllium Copper, Brass |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMC Jack, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,18000 € | 69,18 € |
| 10 | 60,80800 € | 608,08 € |
| Unit Price without VAT: | 69,18000 € |
|---|---|
| Unit Price with VAT: | 83,70780 € |



