
32RS132-K00L5 | |
|---|---|
DigiKey Part Number | 1868-1221-ND |
Manufacturer | |
Manufacturer Product Number | 32RS132-K00L5 |
Description | COAX ADAPT SMA TO RP-SMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector RP-SMA Plug, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bag | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Beryllium Copper, Stainless Steel |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) RP-SMA Plug, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,16000 € | 62,16 € |
| 10 | 52,83800 € | 528,38 € |
| 25 | 49,53200 € | 1.238,30 € |
| 50 | 47,17000 € | 2.358,50 € |
| 100 | 44,92140 € | 4.492,14 € |
| Unit Price without VAT: | 62,16000 € |
|---|---|
| Unit Price with VAT: | 75,21360 € |

