
32K141-500L5 | |
|---|---|
DigiKey Part Number | 1868-1189-ND |
Manufacturer | |
Manufacturer Product Number | 32K141-500L5 |
Description | CONN SMA JACK STR 50OHM - |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount |
Datasheet | Datasheet |
Category | Features Extended Insulation |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 155°C |
Mounting Feature Bulkhead - Front or Rear Side Nut | Voltage Rating 480 V |
Fastening Type Threaded | Mating Cycles 100 |
Frequency - Max 18 GHz | Base Product Number |
Number of Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,60250 € | 1.560,25 € |
| Unit Price without VAT: | 15,60250 € |
|---|---|
| Unit Price with VAT: | 18,87903 € |

