SDZT15R6.2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 5.661
Unit Price: 0,23000 €
Datasheet
Zener Diode 6.2 V 100 mW ±5% Surface Mount SMD0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDZT15R6.2

DigiKey Part Number
SDZT15R6.2TR-ND - Tape & Reel (TR)
SDZT15R6.2CT-ND - Cut Tape (CT)
SDZT15R6.2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDZT15R6.2
Description
DIODE ZENER 6.2V 100MW SMD0603
Customer Reference
Detailed Description
Zener Diode 6.2 V 100 mW ±5% Surface Mount SMD0603
Datasheet
 Datasheet
EDA/CAD Models
SDZT15R6.2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Mfr
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SMD0603
Tolerance
±5%
Base Product Number
Power - Max
100 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADZT15R6.2BRohm Semiconductor5.661846-ADZT15R6.2BCT-ND0,23000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,03412 €511,80 €
30.0000,03110 €933,00 €
45.0000,03010 €1.354,50 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €