
RSX205L-30TFTE25 | |
|---|---|
DigiKey Part Number | 846-RSX205L-30TFTE25TR-ND - Tape & Reel (TR) 846-RSX205L-30TFTE25CT-ND - Cut Tape (CT) 846-RSX205L-30TFTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSX205L-30TFTE25 |
Description | DIODE SCHOTTKY 30V 2A PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount PMDS |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package PMDS |
Voltage - Forward (Vf) (Max) @ If 490 mV @ 2 A | Operating Temperature - Junction -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43200 € | 4,32 € |
| 100 | 0,27830 € | 27,83 € |
| 500 | 0,21206 € | 106,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,17981 € | 269,71 € |
| 3.000 | 0,16356 € | 490,68 € |
| 4.500 | 0,15528 € | 698,76 € |
| 7.500 | 0,14597 € | 1.094,77 € |
| 10.500 | 0,14046 € | 1.474,83 € |
| 15.000 | 0,13510 € | 2.026,50 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

