
RBQ20NS65AFHTL | |
|---|---|
DigiKey Part Number | RBQ20NS65AFHTLTR-ND - Tape & Reel (TR) RBQ20NS65AFHTLCT-ND - Cut Tape (CT) RBQ20NS65AFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBQ20NS65AFHTL |
Description | DIODE ARRAY SCHOTT 65V 20A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 65 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RBQ20NS65AFHTL Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 140 µA @ 65 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 65 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Average Rectified (Io) (per Diode) 20A | Supplier Device Package LPDS |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,71000 € | 1,71 € |
| 10 | 1,09300 € | 10,93 € |
| 100 | 0,73530 € | 73,53 € |
| 500 | 0,58204 € | 291,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53273 € | 532,73 € |
| 2.000 | 0,49126 € | 982,52 € |
| 3.000 | 0,47013 € | 1.410,39 € |
| 5.000 | 0,44639 € | 2.231,95 € |
| 7.000 | 0,43234 € | 3.026,38 € |
| 10.000 | 0,41868 € | 4.186,80 € |
| Unit Price without VAT: | 1,71000 € |
|---|---|
| Unit Price with VAT: | 2,06910 € |

