Direct
Similar
Direct

RB160M-50TR | |
|---|---|
DigiKey Part Number | RB160M-50TR-ND - Tape & Reel (TR) RB160M-50CT-ND - Cut Tape (CT) RB160M-50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB160M-50TR |
Description | DIODE SCHOTTKY 30V 1A |
Customer Reference | |
Detailed Description | Diode 30 V 1A |
Category | Voltage - Forward (Vf) (Max) @ If 360 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1.5 mA @ 30 V |
Part Status Last Time Buy | Capacitance @ Vr, F 170pF @ 1V, 1MHz |
Technology | Operating Temperature - Junction 150°C (Max) |
Voltage - DC Reverse (Vr) (Max) 30 V | Base Product Number |
Current - Average Rectified (Io) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB160MM-50TR | Rohm Semiconductor | 2.652 | RB160MM-50CT-ND | 0,60000 € | Direct |
| RBR1MM60ATR | Rohm Semiconductor | 5.066 | RBR1MM60ACT-ND | 0,53000 € | Similar |
| PMEG3010ER,115 | Nexperia USA Inc. | 14.299 | 1727-5201-1-ND | 0,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17740 € | 532,20 € |
| 6.000 | 0,17277 € | 1.036,62 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,89540 € |



