
PMR25HZPFV3L00 | |
|---|---|
DigiKey Part Number | RHM.003APTR-ND - Tape & Reel (TR) RHM.003APCT-ND - Cut Tape (CT) RHM.003APDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR25HZPFV3L00 |
Description | RES 0.003 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR25HZPFV3L00 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.019" (0.47mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,44720 € | 11,18 € |
| 50 | 0,39940 € | 19,97 € |
| 100 | 0,35880 € | 35,88 € |
| 250 | 0,31412 € | 78,53 € |
| 500 | 0,28618 € | 143,09 € |
| 1.000 | 0,26241 € | 262,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24222 € | 484,44 € |
| 4.000 | 0,22506 € | 900,24 € |
| 6.000 | 0,21625 € | 1.297,50 € |
| 10.000 | 0,20629 € | 2.062,90 € |
| 14.000 | 0,20035 € | 2.804,90 € |
| 20.000 | 0,19455 € | 3.891,00 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,98010 € |

