Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTC115EE3HZGTL

DigiKey Part Number
846-DTC115EE3HZGTLTR-ND - Tape & Reel (TR)
846-DTC115EE3HZGTLCT-ND - Cut Tape (CT)
846-DTC115EE3HZGTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC115EE3HZGTL
Description
TRANS PREBIAS NPN 50V 0.1A EMT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
150 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-75, SOT-416
Resistor - Base (R1)
100 kOhms
Supplier Device Package
EMT3
Resistor - Emitter Base (R2)
100 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
82 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.798
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16700 €1,67 €
1000,10420 €10,42 €
5000,07688 €38,44 €
1.0000,06804 €68,04 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05357 €160,71 €
6.0000,04820 €289,20 €
9.0000,04546 €409,14 €
15.0000,04239 €635,85 €
21.0000,04056 €851,76 €
30.0000,03927 €1.178,10 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32670 €