Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTB114ECT116

DigiKey Part Number
DTB114ECT116TR-ND - Tape & Reel (TR)
DTB114ECT116CT-ND - Cut Tape (CT)
DTB114ECT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTB114ECT116
Description
TRANS PREBIAS PNP 50V 0.5A SST3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 500 mA 200 MHz 200 mW Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
DTB114ECT116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
56 @ 50mA, 5V
Manufacturer
Rohm Semiconductor
Vce Saturation (Max) @ Ib, Ic
300mV @ 2.5mA, 50mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Frequency - Transition
200 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
500 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 and R2
Supplier Device Package
SST3
Resistor - Base (R1)
10 kOhms
Base Product Number
Resistor - Emitter Base (R2)
10 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTB114EKT146Rohm Semiconductor8.606DTB114EKT146CT-ND0,53000 €Parametric Equivalent
DDTB114EC-7-FDiodes Incorporated2.28431-DDTB114EC-7-FCT-ND0,25000 €Parametric Equivalent
In-Stock: 2.506
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15500 €1,55 €
1000,09640 €9,64 €
5000,07100 €35,50 €
1.0000,06277 €62,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05226 €156,78 €
6.0000,04696 €281,76 €
9.0000,04426 €398,34 €
15.0000,04122 €618,30 €
21.0000,03941 €827,61 €
30.0000,03766 €1.129,80 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €