Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA114WU3T106

DigiKey Part Number
846-DTA114WU3T106TR-ND - Tape & Reel (TR)
846-DTA114WU3T106CT-ND - Cut Tape (CT)
846-DTA114WU3T106DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA114WU3T106
Description
PNP, SOT-323, R1R2 LEAK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount UMT3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
4.7 kOhms
Manufacturer
Rohm Semiconductor
DC Current Gain (hFE) (Min) @ Ic, Vce
24 @ 10mA, 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Part Status
Active
Current - Collector Cutoff (Max)
500nA
Transistor Type
PNP - Pre-Biased
Frequency - Transition
250 MHz
Current - Collector (Ic) (Max)
100 mA
Power - Max
200 mW
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
SC-70, SOT-323
Resistor - Base (R1)
10 kOhms
Supplier Device Package
UMT3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA114WUAT106Rohm Semiconductor2.359DTA114WUAT106CT-ND0,22000 €Parametric Equivalent
In-Stock: 2.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,16300 €1,63 €
1000,10160 €10,16 €
5000,07494 €37,47 €
1.0000,06630 €66,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05528 €165,84 €
6.0000,04972 €298,32 €
9.0000,04689 €422,01 €
15.0000,04370 €655,50 €
21.0000,04181 €878,01 €
30.0000,03997 €1.199,10 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €