
BZX84C27VLYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C27VLYT116TR-ND - Tape & Reel (TR) 846-BZX84C27VLYT116CT-ND - Cut Tape (CT) 846-BZX84C27VLYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C27VLYT116 |
Description | DIODE ZENER 27V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±7.04% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 19 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7.04% | Supplier Device Package SOT-23 |
Power - Max 250 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B27VLYT116 | Rohm Semiconductor | 2.672 | 846-BZX84B27VLYT116CT-ND | 0,30000 € | Parametric Equivalent |
| BZX84C27VLFHT116 | Rohm Semiconductor | 22 | BZX84C27VLFHT116CT-ND | 0,13000 € | Parametric Equivalent |
| BZX84C27VLT116 | Rohm Semiconductor | 2.214 | 846-BZX84C27VLT116CT-ND | 0,17000 € | Parametric Equivalent |
| BZX84C27VLYFHT116 | Rohm Semiconductor | 1.752 | 846-BZX84C27VLYFHT116CT-ND | 0,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,10620 € | 10,62 € |
| 500 | 0,07834 € | 39,17 € |
| 1.000 | 0,06933 € | 69,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05785 € | 173,55 € |
| 6.000 | 0,05206 € | 312,36 € |
| 9.000 | 0,04910 € | 441,90 € |
| 15.000 | 0,04578 € | 686,70 € |
| 21.000 | 0,04381 € | 920,01 € |
| 30.000 | 0,04189 € | 1.256,70 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

