MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BR24C08-DW6TP | |
|---|---|
DigiKey Part Number | BR24C08-DW6TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BR24C08-DW6TP |
Description | IC EEPROM 8KBIT I2C 8TSSOP |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface I2C |
Mfr | Clock Frequency 400 kHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 1K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BR24G08FVT-3AGE2 | Rohm Semiconductor | 2.963 | 846-BR24G08FVT-3AGE2CT-ND | 0,20000 € | MFR Recommended |
| AT24CS08-XHM-T | Microchip Technology | 863 | AT24CS08-XHM-TCT-ND | 0,31000 € | Similar |
| CAT24C08YI-GT3 | onsemi | 13.717 | CAT24C08YI-GT3CT-ND | 0,31000 € | Similar |
| CAV24C08YE-GT3 | onsemi | 2.935 | 488-CAV24C08YE-GT3CT-ND | 0,48000 € | Similar |
| M24C08-DRDW3TP/K | STMicroelectronics | 8.090 | 497-15733-1-ND | 0,39000 € | Similar |






