
BD82024FVJ-E2 | |
|---|---|
DigiKey Part Number | BD82024FVJ-E2TR-ND - Tape & Reel (TR) BD82024FVJ-E2CT-ND - Cut Tape (CT) BD82024FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD82024FVJ-E2 |
Description | IC PWR SWITCH N-CHAN 1:1 8TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | BD82024FVJ-E2 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-TSSOP-BJ |
Interface On/Off | Package / Case |
Voltage - Load 2.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,68280 € | 17,07 € |
| 100 | 0,60370 € | 60,37 € |
| 250 | 0,56592 € | 141,48 € |
| 500 | 0,54308 € | 271,54 € |
| 1.000 | 0,53216 € | 532,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,50450 € | 1.261,25 € |
| 5.000 | 0,49256 € | 2.462,80 € |
| 7.500 | 0,48658 € | 3.649,35 € |
| 12.500 | 0,47995 € | 5.999,38 € |
| 17.500 | 0,47608 € | 8.331,40 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

