Power Driver Module IGBT 3 Phase 650 V 30 A 24-PowerDIP Module, Offset Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFCM30U65GDXKMA1

DigiKey Part Number
IFCM30U65GDXKMA1-ND
Manufacturer
Manufacturer Product Number
IFCM30U65GDXKMA1
Description
IGBT IPM 650V 30A 24-PWRDIP MOD
Customer Reference
Detailed Description
Power Driver Module IGBT 3 Phase 650 V 30 A 24-PowerDIP Module, Offset Leads
Datasheet
 Datasheet
EDA/CAD Models
IFCM30U65GDXKMA1 Models
Product Attributes
Filter Similar Products
Category
Current
30 A
Manufacturer
Infineon Technologies
Voltage
650 V
Series
Voltage - Isolation
2000Vrms
Packaging
Tube
Mounting Type
Through Hole
Part Status
Last Time Buy
Package / Case
24-PowerDIP Module, Offset Leads
Type
IGBT
Base Product Number
Configuration
3 Phase
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 231
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 15.08.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
115,56000 €15,56 €
1410,61929 €148,67 €
11210,56330 €1.183,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:15,56000 €
Unit Price with VAT:18,82760 €