
UC3861DW | |
|---|---|
DigiKey Part Number | 296-14332-5-ND |
Manufacturer | |
Manufacturer Product Number | UC3861DW |
Description | IC OFFLINE SW MULT TOP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Full-Bridge, Half-Bridge, Push-Pull Topology 10kHz ~ 1MHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3861DW Models |
Category | Voltage - Supply (Vcc/Vdd) 10.5V ~ 22V |
Manufacturer Texas Instruments | Frequency - Switching 10kHz ~ 1MHz |
Packaging Tube | Control Features Soft Start |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Output Isolation Non-Isolated | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Internal Switch(s) Yes | Supplier Device Package 16-SOIC |
Topology Full-Bridge, Half-Bridge, Push-Pull | Mounting Type Surface Mount |
Voltage - Start Up 16.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,48933 € | 1.077,44 € |
| Unit Price without VAT: | 4,48933 € |
|---|---|
| Unit Price with VAT: | 5,43209 € |

