
TLC27M4ID | |
|---|---|
DigiKey Part Number | 296-7421-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC27M4ID |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27M4ID Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 570µA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.62V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 525 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC27M4IDR | Texas Instruments | 145.758 | 296-46344-1-ND | 1,16000 € | MFR Recommended |
| TS27L4AIDT | STMicroelectronics | 1.491 | 497-11081-1-ND | 1,13000 € | Similar |
| TS27L4CDT | STMicroelectronics | 275 | 497-8086-1-ND | 1,52000 € | Similar |
| TS27L4IDT | STMicroelectronics | 5.961 | 497-2255-1-ND | 0,76000 € | Similar |
| TS27M4CDT | STMicroelectronics | 1.790 | 497-TS27M4CDTCT-ND | 0,65000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98900 € | 9,89 € |
| 50 | 0,84320 € | 42,16 € |
| 100 | 0,79810 € | 79,81 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,63350 € |

