


SN74LVTH573DW | |
|---|---|
DigiKey Part Number | 296-1718-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH573DW |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH573DW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.9ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.7V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH373DW | Texas Instruments | 550 | 296-8719-5-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,68000 € | 6,80 € |
| 25 | 0,61440 € | 15,36 € |
| 100 | 0,54220 € | 54,22 € |
| 250 | 0,50784 € | 126,96 € |
| 500 | 0,48714 € | 243,57 € |
| 1.000 | 0,47011 € | 470,11 € |
| 2.500 | 0,45212 € | 1.130,30 € |
| 5.000 | 0,44128 € | 2.206,40 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,13740 € |

