
SN74ALS666DW | |
|---|---|
DigiKey Part Number | 296-5081-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS666DW |
Description | IC D-TYPE TRANSP 8:8 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALS666DW Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6ns |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,70110 € | 1.270,11 € |
| Unit Price without VAT: | 12,70110 € |
|---|---|
| Unit Price with VAT: | 15,36833 € |

