
PCM1807PW | |
|---|---|
DigiKey Part Number | 296-18703-5-ND |
Manufacturer | |
Manufacturer Product Number | PCM1807PW |
Description | IC DAS/ADC/DAC SPECIAL 14-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k SPI 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1807PW Models |
Category | Data Interface SPI |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V, 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 14-TSSOP |
Sampling Rate (Per Second) 96k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,16100 € | 21,61 € |
| 90 | 1,79889 € | 161,90 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,47270 € |

