Bus Interface, Transceivers 1 Element 8 Bit per Element 3-State Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS74FCT544TSO

DigiKey Part Number
2156-QS74FCT544TSO-ND
Manufacturer
Quality Semiconductor
Manufacturer Product Number
QS74FCT544TSO
Description
IC BUS INTERFACE 5V
Customer Reference
Detailed Description
Bus Interface, Transceivers 1 Element 8 Bit per Element 3-State Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Quality Semiconductor
Current - Output High, Low
-, 64mA
Packaging
Bulk
Voltage - Supply
5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Logic Type
Bus Interface, Transceivers
Mounting Type
Surface Mount
Number of Elements
1
Base Product Number
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.470
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2470
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1631,56380 €254,90 €
Unit Price without VAT:1,56380 €
Unit Price with VAT:1,89220 €