
MRF6VP121KHR5-FR | |
|---|---|
DigiKey Part Number | 2156-MRF6VP121KHR5-FR-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MRF6VP121KHR5-FR |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 150 mA 1.215GHz 21.4dB 1000W NI-1230 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer Freescale Semiconductor | Current Rating (Amps) 10µA |
Packaging Bulk | Current - Test 150 mA |
Part Status Active | Power - Output 1000W |
Technology LDMOS | Voltage - Rated 110 V |
Configuration Dual | Mounting Type Chassis Mount |
Frequency 1.215GHz | Package / Case NI-1230 |
Gain 21.4dB | Supplier Device Package NI-1230 |
| Bulk: | 33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,88000 € | 802,88 € |
| Unit Price without VAT: | 802,88000 € |
|---|---|
| Unit Price with VAT: | 971,48480 € |

