
MPC17550EVEL | |
|---|---|
DigiKey Part Number | 2156-MPC17550EVEL-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPC17550EVEL |
Description | STEPPER MOTOR CONTROLLER, 2A, PD |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 36-VMFP |
Datasheet | Datasheet |
Category | Applications Battery Powered |
Manufacturer Freescale Semiconductor | Current - Output 700mA |
Packaging Bulk | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Voltage - Load 1.6V ~ 5.5V |
Motor Type - Stepper Bipolar | Operating Temperature -10°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 36-SSOP (0.209", 5.30mm Width) |
Output Configuration Half Bridge (8) | Supplier Device Package 36-VMFP |
Interface Parallel | Base Product Number |
Technology Power MOSFET |
| Bulk: | 3582 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,20705 € | 256,63 € |
| Unit Price without VAT: | 4,20705 € |
|---|---|
| Unit Price with VAT: | 5,09053 € |

