
MJE180STU | |
|---|---|
DigiKey Part Number | 2156-MJE180STU-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | MJE180STU |
Description | TRANS NPN 40V 3A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 3 A 50MHz 1.5 W Through Hole TO-126-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 100mA, 1V |
Packaging Bulk | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 50MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 40 V | Package / Case TO-225AA, TO-126-3 |
Vce Saturation (Max) @ Ib, Ic 1.7V @ 600mA, 3A | Supplier Device Package TO-126-3 |
| Bulk: | 9479 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 756 | 0,33996 € | 257,01 € |
| Unit Price without VAT: | 0,33996 € |
|---|---|
| Unit Price with VAT: | 0,41135 € |

