


LP38693MPX-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LP38693MPX-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LP38693MPX-1.8/NOPBCT-ND - Cut Tape (CT) 296-LP38693MPX-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693MPX-1.8/NOPB |
Description | IC REG LIN 1.8V 500MA SOT-223-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP38693MPX-1.8/NOPB Models |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case TO-261-5, TO-261AB |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-223-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP38693MP-1.8/NOPB | Texas Instruments | 1.740 | LP38693MP-1.8/NOPBCT-ND | 1,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,09300 € | 10,93 € |
| 25 | 0,99360 € | 24,84 € |
| 100 | 0,88440 € | 88,44 € |
| 250 | 0,83224 € | 208,06 € |
| 500 | 0,80080 € | 400,40 € |
| 1.000 | 0,79711 € | 797,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,75363 € | 1.507,26 € |
| 4.000 | 0,73611 € | 2.944,44 € |
| 6.000 | 0,72733 € | 4.363,98 € |
| 10.000 | 0,71761 € | 7.176,10 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |


