
MC7448VS1400ND | |
|---|---|
DigiKey Part Number | 2156-MC7448VS1400ND-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC7448VS1400ND |
Description | IC MPU MPC74XX 1.4GHZ 360FCCLGA |
Customer Reference | |
Detailed Description | PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 1.4GHz 360-FCCLGA (25x25) |
Datasheet | Datasheet |
Category | Co-Processors/DSP Multimedia; SIMD |
Manufacturer Freescale Semiconductor | Graphics Acceleration No |
Series | Voltage - I/O 1.5V, 1.8V, 2.5V |
Packaging Bulk | Operating Temperature 0°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor PowerPC G4 | Package / Case 360-CLGA, FCCLGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 360-FCCLGA (25x25) |
Speed 1.4GHz |
| Bulk: | 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 620,34000 € | 620,34 € |
| Unit Price without VAT: | 620,34000 € |
|---|---|
| Unit Price with VAT: | 750,61140 € |

