
MC56F82348MLH | |
|---|---|
DigiKey Part Number | 2156-MC56F82348MLH-954-ND |
Manufacturer | |
Manufacturer Product Number | MC56F82348MLH |
Description | MC56F82348 - 32-BIT DSC, 56800EX |
Customer Reference | |
Detailed Description | 56800EX 56F8xxx Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 56800EX | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 50MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CANbus, I2C, SCI, SPI | Package / Case 64-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Bulk: | 160 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 4,66600 € | 256,63 € |
| Unit Price without VAT: | 4,66600 € |
|---|---|
| Unit Price with VAT: | 5,64586 € |

