
MC34SB0800AER2 | |
|---|---|
DigiKey Part Number | 2156-MC34SB0800AER2-FRE-ND |
Manufacturer | |
Manufacturer Product Number | MC34SB0800AER2 |
Description | BRUSH DC MOTOR CONTROLLER |
Customer Reference | |
Detailed Description | Pump, Valve Controller PMIC 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 64-LQFP Exposed Pad |
Part Status Active | Supplier Device Package 64-LQFP (10x10) |
Applications Pump, Valve Controller | Base Product Number |
Voltage - Supply 6V ~ 36V |
| Bulk: | 6499 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,71750 € | 260,61 € |
| Unit Price without VAT: | 21,71750 € |
|---|---|
| Unit Price with VAT: | 26,27818 € |

