
MAX6175BASA | |
|---|---|
DigiKey Part Number | 2156-MAX6175BASA-ND |
Manufacturer | |
Manufacturer Product Number | MAX6175BASA |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.1% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6175BASA Models |
Category | Noise - 10Hz to 10kHz 14.5µVrms |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Input 7V ~ 40V |
Packaging Bulk | Current - Supply 700µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Reference Type Series | Grade Automotive |
Output Type Fixed | Qualification AEC-Q100 |
Voltage - Output (Min/Fixed) 5V | Mounting Type Surface Mount |
Current - Output 30 mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Tolerance ±0.1% | Supplier Device Package 8-SOIC |
Temperature Coefficient 10ppm/°C | Base Product Number |
Noise - 0.1Hz to 10Hz 9µVp-p |

