
LM3671MF-2.8/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM3671MF-2.8/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM3671MF-2.8/NOPB |
Description | IC REG BUCK 2.8V 600MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.8V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Bulk: | 1190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 1,15586 € | 254,29 € |
| Unit Price without VAT: | 1,15586 € |
|---|---|
| Unit Price with VAT: | 1,39859 € |

